Bott 2 Door Sheet Steel Cupboard 800 mm 1.3m, 550 mm

Subtotal (1 unit)*

£744.86

(exc. VAT)

£893.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£744.86

*price indicative

RS Stock No.:
660-783
Mfr. Part No.:
16926780.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Height

800mm

Width

1.3m

Standards/Approvals

No

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard offers an efficient storage solution ideal for maintaining an organised workspace. Crafted with a robust, fully welded steel housing, this cupboard ensures durability and reliability in high demand environments. Its double, ventilated doors enhance airflow, preventing contents from overheating while allowing easy access. For your convenience, the cupboard features two adjustable, galvanised steel shelves that can support up to 75kg each, catering to various storage needs. Finished in a stylish RAL 5010 gentian blue with light grey accents, this cupboard not only meets practical requirements but also complements modern interiors. Its compact dimensions of 1300mm in width, 550mm in depth, and 800mm in height make it a versatile choice for workshops, factories, or storage areas. Designed to be both functional and aesthetically pleasing, it is the ideal partner for your organisational needs.

Constructed from robust fully welded sheet steel for enhanced durability

Double ventilated doors provide improved airflow and accessibility

Two adjustable galvanised steel shelves accommodate a variety of storage needs

Can support a load capacity of 75kg per shelf making it suitable for heavy items

Stylish powder coated finish in RAL 5010 gentian blue adds a modern touch

Compact dimensions make it versatile fitting seamlessly into various spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy