Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm
- RS Stock No.:
- 660-398
- Mfr. Part No.:
- 16927055.24
- Brand:
- Bott
Subtotal (1 unit)*
£1,107.85
(exc. VAT)
£1,329.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,107.85 |
*price indicative
- RS Stock No.:
- 660-398
- Mfr. Part No.:
- 16927055.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 965mm | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 965mm | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet is designed to enhance efficiency and organisation in any workspace. Featuring a robust, fully welded steel housing, this cabinet ensures durability while the push pull handle offers seamless mobility. With six fully extending drawers that come with blocking mechanisms for safety, it's tailored to accommodate various tools and materials. Each drawer boasts impressive load capacities, making it ideal for heavy duty use. Finished in a stylish powder coat in RAL 3004 crimson red complemented by light grey accents, this cabinet merges functionality with aesthetic appeal, fitting perfectly into modern work environments. Every detail, from the generous dimensions to the well designed tray and mat, is crafted for practicality, ensuring easy access and tidy storage.
Fully welded steel housing provides exceptional durability
Push pull handle enables effortless mobility across workspaces
Six drawers feature 100% extension for maximum access and visibility
Block drawers prevent accidental opening which ensuring safety during use
Drawer configuration includes various heights to store diverse items efficiently
Robust caster wheels with 125mm diameter allow smooth movement on any surface
Finished in a powder coat for a professional look that resists wear
Designed with practical specifications including a dedicated top tray with mat


