Bott 2 Door Sheet Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm

Subtotal (1 unit)*

£584.91

(exc. VAT)

£701.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£584.91

*price indicative

RS Stock No.:
659-943
Mfr. Part No.:
16927064.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Standards/Approvals

No

Height

965mm

Width

1.05m

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso mobile cupboard is an ideal solution for optimizing your workspace storage. Crafted with a robust, fully welded steel housing, this cupboard features a top tray with a protective mat, making it suitable for both storage and worktop functions. The design includes a double reinforced door for added security and ease of access, while the spacious interior comprises one galvanized steel shelf capable of supporting up to 75kg of equipment. Finished in a durable powder coat in a stylish RAL 7016 anthracite grey, it not only provides functional storage but also enhances the aesthetic of any work environment. Easy to manoeuvre with 125mm diameter castors and a push-pull handle, this mobile cupboard is perfect for dynamic workspaces where mobility and durability are essential.

Double reinforced doors provide security while allowing easy access to contents

Sleek design available in stylish anthracite grey with a light grey top for modern aesthetics

Compact dimensions fit into various work environments without consuming excessive space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy