Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 965 mm 80mm, 550 mm

Subtotal (1 unit)*

£1,000.85

(exc. VAT)

£1,201.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,000.85

*price indicative

RS Stock No.:
659-959
Mfr. Part No.:
16927005.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Drawers

6

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Height

965mm

Width

80mm

Standards/Approvals

No

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso mobile drawer cabinet is designed to offer an efficient storage solution for various work environments. Featuring six robust drawers and a practical top tray with mat, this cabinet showcases a fully welded steel construction that ensures durability and longevity. With a sleek light grey powder-coated finish, it not only complements your workspace aesthetics but also resists wear and tear. The 100% extension drawers provide easy access to your tools and materials, while the well-structured drawer configurations, accommodating loads of up to 50kg, allow for organized storage of items of varying sizes. This cabinet is an ideal choice for those seeking reliability and functionality in their workspace.

Finished in a durable RAL 7035 light grey powder coat for a professional look

125mm diameter castors ensure easy mobility around your workspace

Designed for both commercial and industrial environments, enhancing organization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy