Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 800mm, 350 mm
- RS Stock No.:
- 660-186
- Mfr. Part No.:
- 16926733.24
- Brand:
- Bott
Subtotal (1 unit)*
£557.72
(exc. VAT)
£669.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £557.72 |
*price indicative
- RS Stock No.:
- 660-186
- Mfr. Part No.:
- 16926733.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Red | |
| Standards/Approvals | No | |
| Width | 800mm | |
| Height | 2m | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Red | ||
Standards/Approvals No | ||
Width 800mm | ||
Height 2m | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 2000mm Height - 16926733.24
This cupboard is a tall, floor‑standing storage unit designed for organised equipment and consumables in professional environments. Constructed from steel plate and finished in red, it provides a lockable, secure storage solution with two doors and internal shelving to keep items orderly in workshops, offices and industrial areas.
Features and Benefits:
• Four adjustable shelves maximise organised storage capacity
• Lockable doors provide controlled access to contents
• Steel plate construction delivers durable structural performance
• Floor‑standing design offers stable placement on site
• Two‑door access enables efficient front loading and retrieval
• Lockable doors provide controlled access to contents
• Steel plate construction delivers durable structural performance
• Floor‑standing design offers stable placement on site
• Two‑door access enables efficient front loading and retrieval
Applications
• Suitable for storing tools in workshop bays
• Ideal for office supplies in maintenance departments
• Used for parts segregation in production areas
• Can be used for secure archive storage in facilities
• Ideal for office supplies in maintenance departments
• Used for parts segregation in production areas
• Can be used for secure archive storage in facilities
How is the unit secured against unauthorised access?
It includes a lock mechanism on the doors, allowing keys to restrict access to stored items.
Can the cupboard be moved easily between locations?
It is not supplied with castors, so relocation requires manual handling or mechanical assistance.
What material performance can I expect for everyday industrial use?
The steel plate body provides rigid support for stored loads and resists deformation under typical workshop conditions.
How accessible is internal storage for different‑sized items?
Four internal shelves create multiple levels for segregation, enabling organisation of various component sizes without external fittings.


