Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 525mm, 350 mm

Subtotal (1 unit)*

£475.88

(exc. VAT)

£571.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£475.88

*price indicative

RS Stock No.:
660-893
Mfr. Part No.:
16926713.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

4

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Gentian Blue, Light Grey

Standards/Approvals

No

Width

525mm

Depth

350mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 2000mm Height - 16926713.11


This cupboard is a tall, floor-standing storage unit designed for organised storage in industrial and commercial settings. Constructed from steel plate, it provides a secure single-door enclosure with internal shelving to keep equipment and supplies arranged and accessible. The finish combines gentian blue and light grey to suit workshop and office environments.

Features and Benefits:


• Four internal shelves maximise organised storage capacity
• Lockable door enhances security for sensitive items
• Single-door design simplifies access in narrow spaces
• Robust steel plate construction supports frequent use
• Floor-standing base offers stable placement without castors

Applications


• Suitable for workshop tool and parts storage
• Ideal for secure office supply organisation
• Used for maintenance rooms requiring tall storage
• Can be used in garages for bulk equipment housing
• Suitable for stores needing colour-coded cabinetry

How much vertical storage does it provide?


The unit stands 2000mm high, providing extensive vertical storage for long or stacked items without occupying significant floor area.

Is this unit suitable for tight aisles?


With a width of 525mm and depth of 350mm it fits constrained circulation routes while still holding multiple shelf levels.

Can the shelving be reconfigured for different loads?


The internal arrangement comprises four shelves

these provide tiered support for varied items and can accommodate typical workshop and office loads.

Does the finish offer visual organisation options?


The contrasting gentian blue and light grey panels assist in colour-coding zones or identifying storage locations in mixed environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy