Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 525mm, 350 mm

Subtotal (1 unit)*

£248.11

(exc. VAT)

£297.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£248.11

*price indicative

RS Stock No.:
659-295
Mfr. Part No.:
16926710.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Gentian Blue, Light Grey

Width

525mm

Standards/Approvals

No

Depth

350mm

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 800mm Height - 16926710.11


This cupboard is a floor-standing steel storage unit designed for organised, lockable storage in work and office environments. Finished in gentian blue with light grey accents, it provides a secure single-door enclosure with internal shelving for orderly separation of items. The construction suits environments where robust, compact metal storage is required without wheels.

Features and Benefits:


• Steel plate construction provides durable daily-use protection
• Lockable door secures contents against unauthorised access
• Two internal shelves allow structured two-tier organisation
• Single-door format enables simple one-handed opening access
• Floor-standing base ensures stable positioning on uneven surfaces

Applications


• Suitable for small workshop tool and parts storage
• Ideal for office stationery and document retention
• Used with garage benches for consumables organisation
• Can be used for maintenance stores in industrial facilities

How many internal storage levels does it provide?


It contains two shelves, creating a two-tier arrangement for separating items by type or frequency of use.

Is the unit designed to be moved frequently?


No, it is built as a non-wheeled, floor-standing cabinet intended for stationary installation.

What materials form the enclosure and how does that affect durability?


The body is manufactured from steel plate, offering resistance to impact and wear typical in workshops and offices.

What colour options are available on the unit's exterior?


The finish combines gentian blue with light grey panels to aid visual organisation within mixed storage areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy