Bott 1 Door Steel Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 660-009
- Mfr. Part No.:
- 16926350.16
- Brand:
- Bott
Subtotal (1 unit)*
£539.67
(exc. VAT)
£647.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £539.67 |
*price indicative
- RS Stock No.:
- 660-009
- Mfr. Part No.:
- 16926350.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 525mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 525mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso PPE / janitorial kitted cupboard is designed to offer an efficient and secure storage solution for your cleaning and personal protective equipment. This robust unit features a fully welded steel housing, ensuring durability and long lasting service. Its single, reinforced door provides easy access to the spacious interior, complemented by an adjustable galvanised steel shelf that can support up to 75kg, making it ideal for various storage requirements. Finished in a striking light grey powder coat, this cupboard not only meets functional needs but also enhances the aesthetic of any workspace. Whether used in commercial or industrial settings, the cupboard is designed for practicality and is built to withstand daily use.
Fully welded steel construction ensures maximum durability
Single reinforced door allows for quick and convenient access
Adjustable height galvanised steel shelf supports up to 75kg
Powder coated finish in RAL 7035 light grey for a professional appearance
Ideal for storing a wide range of PPE and janitorial supplies
Enhanced security with a plain door design
Manufactured in Great Britain highlighting local craftsmanship
Related links
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm


