Bott 1 Door Steel Cupboard 1 m 525mm, 550 mm
- RS Stock No.:
- 660-500
- Mfr. Part No.:
- 16926076.24
- Brand:
- Bott
Subtotal (1 unit)*
£412.30
(exc. VAT)
£494.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £412.30 |
*price indicative
- RS Stock No.:
- 660-500
- Mfr. Part No.:
- 16926076.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 1m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Height 1m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is expertly designed for secure and efficient storage within any workshop or industrial setting. Its robust, fully welded steel construction ensures durability and longevity, while the single window panel door provides easy access to two adjustable galvanised steel shelves capable of holding up to 75kg each. The sleek powder coat finish, available in RAL 7035 light grey and RAL 3004 crimson red, delivers both a stylish look and extra protection against daily wear and tear. With dimensions of 525mm in width, 550mm in depth, and 1000mm in height, this cupboard is both compact and functional, making it an ideal solution for organising tools, materials, and equipment. Whether for a workshop, garage, or utility area, it serves as a versatile addition, blending seamlessly into various environments.
Robust fully welded steel housing offers superior strength and durability
Single window panel door allows for easy visibility and access to stored items
Two adjustable galvanised steel shelves provide flexible storage options
High load capacity of 75kg per shelf supports a range of tools and materials
Sleek powder coat finish enhances aesthetics while protecting against wear
Designed specifically for workshop and industrial applications which ensuring relevancy and toughness


