Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 659-677
- Mfr. Part No.:
- 16926723.16
- Brand:
- Bott
Subtotal (1 unit)*
£499.78
(exc. VAT)
£599.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £499.78 |
*price indicative
- RS Stock No.:
- 659-677
- Mfr. Part No.:
- 16926723.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 2000mm Height - 16926723.16
This cupboard provides secure, upright storage for tools and equipment in workshops or garages. Constructed from steel plate with a single door, it is a floor‑standing unit designed to keep items organised and accessible while maintaining a compact footprint suitable for narrower spaces.
Features and Benefits:
• Lockable door enhances security for stored items
• Four internal shelves increase organised storage capacity
• Steel plate construction delivers robust load‑bearing support
• Floor‑standing design removes the need for wall fixings
• Light grey finish integrates with industrial environments
• Four internal shelves increase organised storage capacity
• Steel plate construction delivers robust load‑bearing support
• Floor‑standing design removes the need for wall fixings
• Light grey finish integrates with industrial environments
Applications
• Suitable for storing hand tools and consumables in workshops
• Ideal for narrow garage layouts requiring tall storage
• Used for securing maintenance equipment on shop floors
• Can be used for parts storage in assembly areas
• Ideal for narrow garage layouts requiring tall storage
• Used for securing maintenance equipment on shop floors
• Can be used for parts storage in assembly areas
How many doors does it have and how does that affect access?
It has a single door which provides straightforward, single‑point access to all compartments.
Are the shelves fixed or can they be rearranged?
The unit contains four shelves intended for staged organisation
shelf arrangement is designed to accommodate varied item sizes.
Is the cupboard portable for relocation within a facility?
It is floor‑standing without castors, so relocation requires manual lifting or the use of moving equipment.
What colour is the external finish and how does it suit industrial settings?
The cupboard is finished in light grey, which provides a neutral, utilitarian appearance for workshop environments.


