Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 800 mm x 100 mm, Light Grey
- RS Stock No.:
- 662-518
- Mfr. Part No.:
- 43020771
- Brand:
- Bott
Subtotal (1 unit)*
£69.90
(exc. VAT)
£83.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.90 |
*price indicative
- RS Stock No.:
- 662-518
- Mfr. Part No.:
- 43020771
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 800mm | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 800mm | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit features a robust design crafted from tough, light grey polypropylene, making it an ideal solution for organising your workspace. Its versatile 20-compartment configuration allows for easy removal and reassembly, enabling custom setups tailored to your specific needs. Designed to fit snugly within 100mm+ high drawers, this kit seamlessly integrates into cabinet dimensions of 800mm width and 750mm depth, enhancing your storage experience while optimising space. The elegant light grey shade, in accordance with RAL 7035, complements any interior, making it not just functional but stylish too.
Constructed from durable polypropylene for long-lasting performance
Light grey design suits various environments, promoting a professional appearance
20 flexible compartments allow for customised organisation to fit diverse items
Removable dividers enable effortless configuration change based on user needs
Optimally sized for drawers with a height of 100mm+, ensuring efficient use of space
Easy to clean and maintain, contributing to a tidy work area
Lightweight at 1.74kg for easy handling and installation
Related links
- Bott Polypropylene 650 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1300 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1050 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1300 mm x 75 mm, Light Grey


