Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 1.3 m x 75 mm, Light Grey

Subtotal (1 unit)*

£105.92

(exc. VAT)

£127.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.92

*price indicative

RS Stock No.:
663-715
Mfr. Part No.:
43020815
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider

Product Type

Storage Rack

Bin Material

Polypropylene, Recycled Plastic

Overall Height

75mm

Overall Width

1.3m

Overall Depth

650mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit is designed to enhance the organisation of your workspace, featuring 46 compartments that can be customised to suit your needs. Constructed from tough, light grey polypropylene, this kit offers durability without compromising on weight, making it easy to handle and reposition. Ideal for 75mm high drawers, the dimensions (1300mm x 650mm) ensure ample storage space while allowing for efficient airflow and visibility of contents. This product is perfect for anyone seeking to streamline their workspace and maintain order with ease.

Fortified with robust polypropylene for lasting durability

Versatile 46 compartments cater to diverse organisational needs

Light grey colour enhances aesthetic appeal of your workspace

Customisable configuration allows for tailored use

Perfect fit for 75mm high drawers, optimising storage without clutter

Product dimensions ensure spacious and efficient utilisation of space

Lightweight design facilitates easy removal and repositioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy