Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 1.3 m x 75 mm, Light Grey
- RS Stock No.:
- 661-148
- Mfr. Part No.:
- 43020813
- Brand:
- Bott
Subtotal (1 unit)*
£108.53
(exc. VAT)
£130.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.53 |
*price indicative
- RS Stock No.:
- 661-148
- Mfr. Part No.:
- 43020813
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 1.3m | |
| Overall Depth | 525mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 1.3m | ||
Overall Depth 525mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit provides an innovative solution for optimising storage in 75mm high drawers. Manufactured from durable light grey polypropylene, this kit features 52 compartments, allowing users to tailor configurations to meet specific needs. The dividers can be easily removed, offering versatility whether for personalising storage solutions or enhancing workspace organisation. Designed for drawers fitted within cabinets of dimensions 1300mm in width and 525mm in depth, this product promotes efficient organisation while ensuring items are easily accessible. The lightweight nature, combined with a robust design, makes the cubio divider kit an ideal choice for both personal and professional environments, ensuring that every item has its place.
Constructed from tough, lightweight polypropylene for lasting durability
Compatible with drawers measuring 75mm in height, enhancing storage efficiency
52 compartments allow for custom configurations tailored to your storage needs
Removable dividers facilitate easy rearrangement for varied organizational preferences
Light grey colour aligns with modern design aesthetics and complements various workspace styles
Ideal for both professional applications and home use, promoting order and accessibility
Easy to clean and maintain, ensuring long-term usability without compromising appearance
Related links
- Bott Polypropylene 525 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 550 mm x 1.3 m x 100 mm, Light Grey


