Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Blue
- RS Stock No.:
- 659-761
- Mfr. Part No.:
- 16917120.11V
- Brand:
- Bott
Subtotal (1 unit)*
£322.92
(exc. VAT)
£387.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £322.92 |
*price indicative
- RS Stock No.:
- 659-761
- Mfr. Part No.:
- 16917120.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed to offer an efficient and robust storage solution, featuring a double-sided construction that maximises space utilisation. With its wide, stable base and sturdy steel frame, this rack is perfect for displaying or storing items securely. It comprises six durable panels, finished in an appealing combination of RAL 5010gentian blue and RAL 7035 light grey, ensuring both strength and aesthetic appeal. Measuring 1000x550x1125mm, it fits comfortably in various settings while providing plenty of storage space. This rack combines practicality with high-quality craftsmanship, making it an ideal addition to any workspace or retail environment.
Constructed from robust sheet steel for enhanced durability
Double sided panels allow for efficient use of space
Wide base provides stability and prevents tipping
Finished in durable powder coat paint for long lasting appeal
Main colour in gentian blue complemented by light grey accents
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red


