Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Light Grey

Subtotal (1 unit)*

£246.03

(exc. VAT)

£295.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£246.03

*price indicative

RS Stock No.:
659-737
Mfr. Part No.:
16917125.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Rack Panel

Product Type

Louvre Panel Storage Unit

Bin Material

Steel

Overall Height

1.125m

Overall Width

1m

Overall Depth

550mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack is designed for optimal storage and organisation, featuring a robust steel construction that ensures durability and stability. With a single-sided design, it utilises three powder-coated panels, finished in a sleek light grey (RAL 7035), making it a practical yet aesthetically pleasing addition to any workspace. Measuring 1000mm in width, 550mm in depth, and 1125mm in height, this panel rack provides ample space for tools and materials while maintaining a compact footprint. It is sturdy enough to securely hold various items, enhancing efficiency in your operations.

Robust steel construction for long lasting use

Three panel design allows maximum storage capacity

Powder coated surface ensures a durable and resilient finish

Light grey colour Scheme offers a modern and clean appearance

Stable base provides increased support and safety

Compact dimensions facilitate easy placement in limited spaces

Designed for efficient organisation of tools and materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy