Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Light Grey
- RS Stock No.:
- 660-038
- Mfr. Part No.:
- 16917320.16V
- Brand:
- Bott
Subtotal (1 unit)*
£369.07
(exc. VAT)
£442.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £369.07 |
*price indicative
- RS Stock No.:
- 660-038
- Mfr. Part No.:
- 16917320.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed for optimal organisation in any workspace, featuring robust steel construction for lasting durability. With a wide stable base and panels on both sides, this rack maximises storage efficiency. It consists of three panels equipped with 24 red and 24 blue bins, perfect for separating and accessing different items easily. The stylish powder-coated finish in RAL 7035 light grey not only offers a modern aesthetic but also enhances resilience against wear and tear. Ideal for workshops and industrial settings, this rack supports efficient workflow and promotes tidiness, ensuring tools and materials are always within reach. Dimensions of 1000x550x1125mm make it suitable for various environments, while its net weight of 25.33 kg ensures stability without being cumbersome.
Constructed from robust sheet steel for enhanced durability
Wide stable base ensures safety and prevents tipping
Panels on both sides allow for dual access and increased storage capacity
Includes 24 red and 24 blue bins for optimal organisation and visibility
Finished in a durable powder coat for increased lifespan and a modern look
Compact dimensions make it adaptable for differing workspace sizes
Light grey colour scheme blends seamlessly with industrial aesthetics
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey


