Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Red
- RS Stock No.:
- 660-864
- Mfr. Part No.:
- 16917327.24V
- Brand:
- Bott
Subtotal (1 unit)*
£522.83
(exc. VAT)
£627.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £522.83 |
*price indicative
- RS Stock No.:
- 660-864
- Mfr. Part No.:
- 16917327.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is expertly designed for optimal organisation and stability in warehouses and workspaces. With a robust steel construction, it features a wide base for enhanced stability and accommodates up to 60 red bins across five panels, making it an excellent storage solution. Its durable powder coat finish in light grey and crimson red ensures longevity and an appealing aesthetic. Offering dimensions of 1000x550x1775mm, this panel rack provides ample storage without compromising floor space, perfectly marrying functionality with modern design.
Constructed from robust sheet steel for durability and strength
Wide stable base ensures exceptional balance and support
Accommodates 60 red bins, optimising storage capacity
Finished with a durable powder coat in RAL 7035 light grey and RAL 3004 crimson red for lasting quality
Compact dimensions enable efficient use of available workspace
Ideal for various environments, enhancing organisation and accessibility
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue


