Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Red

Subtotal (1 unit)*

£692.00

(exc. VAT)

£830.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£692.00

*price indicative

RS Stock No.:
660-121
Mfr. Part No.:
16917223.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Rack Panel

Product Type

Louvre Panel Storage Unit

Bin Material

Steel

Overall Height

1.45m

Overall Width

1m

Overall Depth

550mm

Colour

Red

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack offers a robust solution for effective organisation and storage, ideal for any workspace striving for efficiency. Designed with a durable steel construction, this double-sided rack features eight panels equipped to hold an impressive combination of 48 red and 72 blue bins, ensuring optimal usage of space. Finished in a resilient powder coat, the light grey and crimson red palette not only enhances aesthetics but also promises longevity. With measurements of 1000mm in width, 550mm in depth, and 1450mm in height, this rack is perfectly sized to manage a variety of components and tools while maintaining a small footprint in your workspace. Its sturdy base ensures stability, making it a reliable addition to any environment.

Double sided design maximises bin storage capacity

Constructed from robust sheet steel for enhanced durability

Features a stable wide base for consistent support

Finished in durable powder coat paint for protection against wear

Includes a total of 48 red and 72 blue bins for versatile organisation

Dimensions allow for efficient space utilisation without compromising on capacity

Stylish light grey and crimson red colour scheme promotes a modern look

Ideal for storing various tools and components in an organised manner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy