Milwaukee Polymer Storage Bin, 102 mm x 203 mm x 46 mm, Red

Subtotal (1 set)*

£12.01

(exc. VAT)

£14.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£12.01

*price indicative

RS Stock No.:
264-076
Mfr. Part No.:
4932480699
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Storage Bin

Sub Type

Bin

Portable

Yes

Bin Material

Polymer

Overall Height

46mm

Overall Width

203mm

Overall Depth

102mm

Colour

Red

For Use With

Stores screws, tapes and other small items

Standards/Approvals

No

Compatible Bin Size

10 x 20 cm

Series

PACKOUT

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Nest Bin Stores screws, tapes and other small items. It comes with one removable divider and one interior tray per bin for additional organisation.

Constructed with impact resistant polymers

Part of PACKOUT Shop Storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy