Milwaukee Storage Bin, 45 mm x 200 mm x 100 mm, Black, Red

Subtotal (1 pack of 6 units)*

£10.90

(exc. VAT)

£13.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£10.90£1.817

*price indicative

RS Stock No.:
241-230
Mfr. Part No.:
4932493381
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Sub Type

Bin

Product Type

Storage Bin

Portable

Yes

Overall Height

100mm

Overall Width

200mm

Overall Depth

45mm

Colour

Black, Red

For Use With

Stores bit holders, sockets, screws, nails and other small metal items, bits

Standards/Approvals

No

Compatible Bin Size

10 x 20 cm

Series

PACKOUTTM

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Storage Bin, 10mm Overall Height, 20mm Overall Width - 4932493381


This storage bin is designed as part of the PACKOUT™ system, featuring versatile dimensions of 10mm in height, 20mm in width, and 45mm in depth. It provides a compact storage solution suitable for various small items. The robust design is ideal for those in the automation, electronics, and mechanical industries, ensuring convenient accessibility and organisation.

Features & Benefits


• Portable design allows for easy movement and transportation

• Magnetic back enables attachment to metal surfaces

• Compatible with PACKOUT™ Wall Mounting Plates for versatile storage

• Stores small items such as bits, sockets, and screws neatly

• Fits seamlessly into PACKOUT™ Slim Organiser systems

• Made from durable materials ensuring long-lasting use

Applications


• Used for storing bit holders and small metal items

• Ideal for workshop storage and organisation needs

• Suitable for use in automotive and industrial environments

• Perfect for managing tools and small components on the go

How does the magnetic feature enhance its functionality?


The magnetic back allows this bin to attach securely to any ferrous surface, making it easy to organise tools and small components within a workshop or at job sites.

What items can be stored effectively in this bin?


It is designed to accommodate various small metal items, including bits, screws, nails, and sockets, ensuring users maintain a tidy workspace.

Can it be integrated with existing storage systems?


The bin fits perfectly with both the PACKOUT™ Slim Organiser and compact organiser systems, providing a cohesive and organised storage solution.

What advantages does the portable design offer?


Being portable means users can easily transport it between locations or move it around a workspace, enhancing convenience during tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy