Milwaukee Storage Bin, 45 mm x 100 mm x 100 mm, Black, Red
- RS Stock No.:
- 264-237
- Mfr. Part No.:
- 4932493380
- Brand:
- Milwaukee
Subtotal (1 unit)*
£7.03
(exc. VAT)
£8.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 128 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.03 |
*price indicative
- RS Stock No.:
- 264-237
- Mfr. Part No.:
- 4932493380
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Bin | |
| Product Type | Storage Bin | |
| Portable | Yes | |
| Overall Height | 100mm | |
| Overall Width | 100mm | |
| Overall Depth | 45mm | |
| Colour | Black, Red | |
| For Use With | PACKOUT™ Compact Slim Organiser (4932471065), PACKOUT™ Slim Organiser (4932471064) | |
| Standards/Approvals | No | |
| Compatible Bin Size | 10 x 10 cm | |
| Series | PACKOUTTM | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Bin | ||
Product Type Storage Bin | ||
Portable Yes | ||
Overall Height 100mm | ||
Overall Width 100mm | ||
Overall Depth 45mm | ||
Colour Black, Red | ||
For Use With PACKOUT™ Compact Slim Organiser (4932471065), PACKOUT™ Slim Organiser (4932471064) | ||
Standards/Approvals No | ||
Compatible Bin Size 10 x 10 cm | ||
Series PACKOUTTM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee PACKOUT Series Storage Bin, 100mm Overall Height, 450mm Overall Depth - 4932493380
This storage bin is a versatile component of the PACKOUT modular storage system. With dimensions of 100mm in height, 100mm in width, and 450mm in depth, it combines functionality and organisation. Designed to securely hold small metal items such as bit holders, screws, and sockets, this black and red storage bin fits seamlessly into the PACKOUT Slim Organiser and Compact Slim Organiser, enhancing your workspace organisation.
Features & Benefits
• Portable design allows for easy transport of small items
• Magnetic back enables attachment to metal surfaces
• Compatible with PACKOUT Slim Organiser and Compact Slim Organiser
• Ideal for storing screws, nails, and bit holders
• Heavy-duty construction ensures durability in various environments
• Compact dimensions enable efficient use of space
Applications
• Used to organise tools and components in workshops
• Suitable for storage in automotive repair settings
• Ideal for construction sites requiring portable organisation
• Works well on PACKOUT wall mounting plates for versatile storage
How does the magnetic feature enhance usability in a work environment?
The magnetic back allows for secure attachment to metal surfaces, providing easy access to tools and components while keeping them off the workstation. This feature is especially useful in busy environments where space is limited.
What types of items can be stored in this compact unit?
It is designed to hold various small metal items, including screws, nails, sockets, and bit holders. This diversity makes it an effective tool organiser bin for everyday tasks.
Can this bin be used with other storage solutions beyond the PACKOUT series?
While it is primarily designed to integrate with PACKOUT systems, its magnetic back allows it to be mounted on compatible metal surfaces, enhancing its usage in various storage configurations.
What benefits does the heavy-duty construction provide?
The robust design ensures that the storage bin withstands rigorous use and protects its contents from damage, making it suitable for both industrial and DIY applications.
