Milwaukee Polymer Storage Bin, 102 mm x 102 mm x 46 mm, Red
- RS Stock No.:
- 264-072
- Mfr. Part No.:
- 4932480698
- Brand:
- Milwaukee
Subtotal (1 set)*
£7.29
(exc. VAT)
£8.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £7.29 |
*price indicative
- RS Stock No.:
- 264-072
- Mfr. Part No.:
- 4932480698
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Bin | |
| Product Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | Polymer | |
| Overall Height | 46mm | |
| Overall Width | 102mm | |
| Overall Depth | 102mm | |
| Colour | Red | |
| For Use With | Stores screws, tapes and other small items | |
| Standards/Approvals | No | |
| Compatible Bin Size | 10 x 10 cm | |
| Series | PACKOUTTM | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Bin | ||
Product Type Storage Bin | ||
Portable Yes | ||
Bin Material Polymer | ||
Overall Height 46mm | ||
Overall Width 102mm | ||
Overall Depth 102mm | ||
Colour Red | ||
For Use With Stores screws, tapes and other small items | ||
Standards/Approvals No | ||
Compatible Bin Size 10 x 10 cm | ||
Series PACKOUTTM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Nest Bin Stores screws, tapes and other small items. It comes with one removable divider and one interior tray per bin for additional organisation.
Constructed with impact resistant polymers
Part of PACKOUT Shop Storage
