Trinamic PANdrive Series Stepper Motor, 440Nmm Torque, 30 V, 1.8°, 5mm Shaft
- RS Stock No.:
- 284-4799
- Distrelec Article No.:
- 301-39-786
- Mfr. Part No.:
- PD42-3-1240-CANOPEN
- Brand:
- Trinamic
Stock information currently inaccessible
- RS Stock No.:
- 284-4799
- Distrelec Article No.:
- 301-39-786
- Mfr. Part No.:
- PD42-3-1240-CANOPEN
- Brand:
- Trinamic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Step Angle | 1.8° | |
| Holding Torque | 440Nmm | |
| Number Of Wires | 4 | |
| Supply Voltage | 30 V | |
| Shaft Diameter | 5mm | |
| Series | PANdrive | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Step Angle 1.8° | ||
Holding Torque 440Nmm | ||
Number Of Wires 4 | ||
Supply Voltage 30 V | ||
Shaft Diameter 5mm | ||
Series PANdrive | ||
- COO (Country of Origin):
- DE
The PANdrive Smart Stepper Motor is a cutting-edge product designed to revolutionize industrial automation processes. With its advanced technology and precision engineering, this product is a game-changer in the world of automation.
Highly efficient CANopen communication protocol for seamless integration with existing systems
Compact design for easy installation in tight spaces
Robust construction for durability in demanding industrial environments
Flexible configuration options to adapt to various automation requirements
Reliable performance for consistent operation and minimal downtime
Compact design for easy installation in tight spaces
Robust construction for durability in demanding industrial environments
Flexible configuration options to adapt to various automation requirements
Reliable performance for consistent operation and minimal downtime
Related links
- Trinamic PANdrive Series Stepper Motor 30 V 5mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 28V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 30V 1.8 ° 5 mm Shaft
- Trinamic PD-1070 Series Hybrid Stepper Motor 28 V, 1.8°
- Trinamic PANdrive Series Stepper Motor Stepper Motor 28V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor 51 V 8mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 11.6 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 8 mm Shaft