Trinamic PD-1070 Series Hybrid Stepper Motor, 440Nmm Torque, 28 V, 1.8°
- RS Stock No.:
- 284-4797
- Distrelec Article No.:
- 301-00-205
- Mfr. Part No.:
- PD42-3-1070
- Brand:
- Trinamic
Stock information currently inaccessible
- RS Stock No.:
- 284-4797
- Distrelec Article No.:
- 301-00-205
- Mfr. Part No.:
- PD42-3-1070
- Brand:
- Trinamic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Stepper Motor Type | Hybrid | |
| Step Angle | 1.8° | |
| Holding Torque | 440Nmm | |
| Number Of Wires | 4 | |
| Supply Voltage | 28 V | |
| Series | PD-1070 | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Stepper Motor Type Hybrid | ||
Step Angle 1.8° | ||
Holding Torque 440Nmm | ||
Number Of Wires 4 | ||
Supply Voltage 28 V | ||
Series PD-1070 | ||
- COO (Country of Origin):
- DE
The PAN drive smart stepper motor module is controlled through a step and direction interface. It offers two current control modes selected by a configuration pin: stealth Chop for silent motor operation and spread Cycle for high-speed performance. Additionally, it features a TTL UART interface for advanced configuration, enabling adjustments to stallGuard2 and cool Step functionalities.
Supply voltage +9 to +24V DC
Step and direction interface
UART configuration interface
Step and direction interface
UART configuration interface