Trinamic PANdrive Series Stepper Motor Stepper Motor 54V, 7Nm Torque, 1.8 °, 86 x 86 mm Frame, 11.6 mm Shaft
- RS Stock No.:
- 284-4810
- Distrelec Article No.:
- 301-62-525
- Mfr. Part No.:
- PD86-3-1260-CANOPEN
- Brand:
- Trinamic
Stock information currently inaccessible
- RS Stock No.:
- 284-4810
- Distrelec Article No.:
- 301-62-525
- Mfr. Part No.:
- PD86-3-1260-CANOPEN
- Brand:
- Trinamic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Sub Type | Stepper Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 7Nm | |
| Voltage | 54V | |
| Frame Size | 86 x 86 mm | |
| Mount Type | Flange | |
| Shaft Diameter | 11.6mm | |
| Current Rating | 5.5A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 32mm | |
| Length | 126mm | |
| Width | 86mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 86mm | |
| Output Speed | 5000rpm | |
| Series | PANdrive | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Sub Type Stepper Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 7Nm | ||
Voltage 54V | ||
Frame Size 86 x 86 mm | ||
Mount Type Flange | ||
Shaft Diameter 11.6mm | ||
Current Rating 5.5A | ||
Winding Arrangement Bipolar | ||
Shaft Length 32mm | ||
Length 126mm | ||
Width 86mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 86mm | ||
Output Speed 5000rpm | ||
Series PANdrive | ||
- COO (Country of Origin):
- DE
The PAN drive system NEMA34 stepper motor with a maximum torque of 7.0Nm, paired with TMCM-1260 electronics. With a current rating of 5.5A RMS and operating at +48V, it delivers powerful and precise motion control. The integrated sensOstep encoder ensures accurate positioning. It accepts step/direction input and external encoder input, providing flexibility in control options. Additionally, it includes 1 analogue input, 4 digital inputs, and 1 open-drain output for versatile interfacing. Equipped with CAN, RS485, and USB interfaces, as well as CANopen firmware, it offers convenient connectivity and compatibility for various industrial automation applications.
Up to 5.5A RMS motor current
RS485, CAN & USB interface
Integrated sensOstep encoder and support for external encoder
S/D interface
Multi-purpose inputs and outputs
