TUBESCA Fibreglass 6 steps Step Ladder, 1.38m platform height, 2.04 m open length

Subtotal (1 unit)*

£290.31

(exc. VAT)

£348.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£290.31

*price indicative

RS Stock No.:
877-3311
Mfr. Part No.:
04472006
Brand:
TUBESCA
Find similar products by selecting one or more attributes.
Select all

Brand

TUBESCA

Product Type

Step Ladder

Number of Rungs

6

Stiles Material

Fibreglass

Platform Height

1.38m

Open Length

2.04m

Weight

9.4kg

Rung Material

Aluminium

Standards/Approvals

No

Base Width

490mm

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
FR

COMPACT Fibre Stepladder


The COMPACT fibre step is a step designed in a fibreglass and aluminium composite. The steps are 80 mm deep, the tool holder has a bucket hook and the platform has a 250 x 250 mm anti-folding hook. Extremely lightweight and compact when folded, it is easy to transport and store.

Features and Benefits


Anti-seize joints

Rear stand wider than the climbing surface for greater stability

Fibreglass uprights protect against electric shock

Tool holder with drill and screw compartment

Square crimped connection without screws or rivets

Non-slip wrap-around base with cut surfaces

Standards and Dimensions


Made in France

Standards: EN 131 / electrical test to EN 50528

Decree: 96-333

Warranty: 2 years

Use: on level ground

Use: intensive

Height of folded product: 2.20 m

Thickness of folded product: 0.09 m

Maximum floor height: 1.38 m

Maximum access height: 3.38 m

Ground wheelbase (maximum adjustment): 1.25 m

Overall width (without stab): 0.49 m

Maximum load: 150 kg

Tubesca Compact Fibre Non Conductive Stepladders


The COMPACT fibre stepladder is a stepladder made of a combination of fibreglass and aluminium. Its steps are 80 mm deep, its tool holder has a bucket hook and its platform has an anti-folding hook all for a size of 250 x 250 mm. Extremely light and compact when folded, it is easy to transport and store.

Features and Benefits


Anti-seize joints

Rear stand wider than the climbing section for increased stability

With the fibreglass uprights, work can be done in total safety without any risk of electric

Tool holder with drill and screw compartment

Square crimped connection without screws or rivets

Covering non-slip footpads with cut sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy