TUBESCA Anodised Aluminium 6 steps Step Ladder, 1.32m platform height, 1.97 m open length
- RS Stock No.:
- 877-3298
- Mfr. Part No.:
- 02370006
- Brand:
- TUBESCA
Subtotal (1 unit)*
£223.94
(exc. VAT)
£268.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.94 |
*price indicative
- RS Stock No.:
- 877-3298
- Mfr. Part No.:
- 02370006
- Brand:
- TUBESCA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Product Type | Step Ladder | |
| Number of Rungs | 6 | |
| Stiles Material | Anodised Aluminium | |
| Platform Height | 1.32m | |
| Open Length | 1.97m | |
| Weight | 8.7kg | |
| Rung Material | Anodised Aluminium | |
| Standards/Approvals | No | |
| Load Capacity | 150kg | |
| Base Width | 880μm | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Product Type Step Ladder | ||
Number of Rungs 6 | ||
Stiles Material Anodised Aluminium | ||
Platform Height 1.32m | ||
Open Length 1.97m | ||
Weight 8.7kg | ||
Rung Material Anodised Aluminium | ||
Standards/Approvals No | ||
Load Capacity 150kg | ||
Base Width 880μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tubesca MP PRO Stepladder
MP PRO is an anodised aluminium step stool for ultra-intensive use. Available with 3 to 9 steps, it provides safe access on a comfortable 280 x 250 mm footrest. Its high-safety wrap-around shoes, 90 mm steps with patented rotation system, epoxy shelf and one-piece joints make the MP PRO the step par excellence. It has a tool holder with bucket hook and a lockable compartment for screws and bolts. Its flared base gives it excellent stability.
Features and Benefits
Anodised uprights for clean hands
280 x 250 mm non-slip reinforced platform
Stile/step connection with anti-rotation end piece
Aluminium joints mounted on polyamide parts (no risk of seizing)
Splayed climbing surface for greater stability
90 mm wide steps
High-safety wrap-around shoes
Front anti-tilt guardrail: height 656 mm
Standards and Dimensions
Made in France
Standards: EN 131
Decree: 96-333
Warranty: 5 years
Use: on flat ground
Use: ultra intensive
Height of folded product: 2.21 m
Thickness of folded product: 0.16 m
Overall product height: 1.97 m
Maximum floor height: 1.32 m
Maximum access height: 3.32 m
Wheelbase (maximum adjustment): 1.25 m
Overall width (without stab): 0.62 m
Maximum load: 150 kg
Related links
- TUBESCA Anodised Aluminium 5 steps Step Ladder 1.75 m open length
- TUBESCA Anodised Aluminium 4 steps Step Ladder 1.54 m open length
- TUBESCA Anodised Aluminium 7 steps Step Ladder 2.19 m open length
- TUBESCA Anodised Aluminium 3 steps Step Ladder 66 m open length
- TUBESCA Anodised Aluminium 9 steps Step Ladder 3.98 m open length
- FIMM Steel 10 steps Step Ladder 1.97 m open length
- TUBESCA Fibreglass 6 steps Step Ladder 2.04 m open length
- Zarges Aluminium 6 steps Step Ladder 1.86 m open length
