TUBESCA Fibreglass 4 steps Step Ladder, 920mm platform height, 1.58 m open length
- RS Stock No.:
- 877-3309
- Mfr. Part No.:
- 04472004
- Brand:
- TUBESCA
Subtotal (1 unit)*
£214.57
(exc. VAT)
£257.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.57 |
*price indicative
- RS Stock No.:
- 877-3309
- Mfr. Part No.:
- 04472004
- Brand:
- TUBESCA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Product Type | Step Ladder | |
| Number of Rungs | 4 | |
| Stiles Material | Fibreglass | |
| Platform Height | 920mm | |
| Open Length | 1.58m | |
| Weight | 6.9kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | No | |
| Base Width | 750mm | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Product Type Step Ladder | ||
Number of Rungs 4 | ||
Stiles Material Fibreglass | ||
Platform Height 920mm | ||
Open Length 1.58m | ||
Weight 6.9kg | ||
Rung Material Aluminium | ||
Standards/Approvals No | ||
Base Width 750mm | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
COMPACT Fibre Stepladder
The COMPACT fibre step is a step designed in a fibreglass and aluminium composite. The steps are 80 mm deep, the tool holder has a bucket hook and the platform has a 250 x 250 mm anti-folding hook. Extremely lightweight and compact when folded, it is easy to transport and store.
Features and Benefits
Anti-seize joints
Rear stand wider than the climbing surface for greater stability
Fibreglass uprights protect against electric shock
Tool holder with drill and screw compartment
Square crimped connection without screws or rivets
Non-slip wrap-around base with cut surfaces
Standards and Dimensions
Made in France
Standards: EN 131 / electrical test to EN 50528
Decree: 96-333
Warranty: 2 years
Use: on level ground
Use: intensive
Height of folded product: 1.70 m
Thickness of folded product: 0.09 m
Maximum floor height: 0.92 m
Maximum access height: 2.92 m
Ground wheelbase (maximum adjustment): 0.91 m
Overall width (without stab): 0.44 m
Maximum load: 150 kg
Tubesca Compact Fibre Non Conductive Stepladders
The COMPACT fibre stepladder is a stepladder made of a combination of fibreglass and aluminium. Its steps are 80 mm deep, its tool holder has a bucket hook and its platform has an anti-folding hook all for a size of 250 x 250 mm. Extremely light and compact when folded, it is easy to transport and store.
Features and Benefits
Anti-seize joints
Rear stand wider than the climbing section for increased stability
With the fibreglass uprights, work can be done in total safety without any risk of electric
Tool holder with drill and screw compartment
Square crimped connection without screws or rivets
Covering non-slip footpads with cut sides
Related links
- TUBESCA Fibreglass 6 steps Step Ladder 2.04 m open length
- TUBESCA Fibreglass 7 steps Step Ladder 2.27 m open length
- TUBESCA Fibreglass 3 steps Step Ladder 1.35 m open length
- RS PRO Fibreglass 4 steps Step Ladder 2.27 m open length
- RS PRO Fibreglass 4 steps Step Ladder 1.74 m open length
- RS PRO Fibreglass 4 steps Step Ladder 2.04 m open length
- TUBESCA Aluminium 4 steps Step Ladder 1.4 m open length
- TUBESCA Anodised Aluminium 4 steps Step Ladder 1.54 m open length
