Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 241-2721
- Brand:
- Okdo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Lego | |
| Robot Kit Type | Expansion Set | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Lego | ||
Robot Kit Type Expansion Set | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
The LEGO Education inspire your secondary school students to explore more advanced creations and continue to nurture their interest in STEAM learning with the LEGO® Education SPIKE™ Prime Expansion Set (45681). It comes with over 600 LEGO elements, including large wheels, gear racks, a Color Sensor and Large Motor, plus a unique Maker Plate for easy building with your choice of single board computing (SBC) devices. The set also combines with the SPIKE Prime Set (45678) and free SPIKE App to launch students and teachers into the exciting world of robotics competitions, with over 10 hours of curriculum-based, competition-ready learning.
The Maker Plate makes integrating your choice of single board computing devices fast and simple
Combines with the LEGO® Education SPIKE™ Prime Set (45678) and free SPIKE App to give over 10 hours of curriculum-based, competition-ready learning
Includes comprehensive online lesson plans and teacher support
