Okdo Lego Prime Personal Learning Kit

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

£7.50

(exc. VAT)

£9.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 14 unit(s), ready to ship

Units
Per unit
Saving
1 - 4£7.50-
5 - 9£7.411%
10 +£7.322%

*price indicative

RS Stock No.:
221-3989
Mfr. Part No.:
2000480
Brand:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

Lego

Robot Kit Type

Prime Personal Learning Kit

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The LEGO® Education BricQ Motion Prime personal learning kit engages primary school students in STEAM learning as they experiment with forces, motion and interactions in the context of sports. It provides easy, hands-on learning experiences that spark cool “aha” moments, as students set LEGO® Education BricQ Motion without the need for technology. The 78 LEGO® elements in the set include 4 and special mechanical elements, like gears, springs, wheels, balls, weight bricks, pneumatics, fan blades, measurement elements and more.

Printed building instructions for models used in the lessons plus additional building inspiration

Replacement elements also included

1 units of 7 x 45-minute lessons 1 each for lower and upper primary grades, plus math and language arts extensions for additional learning

Informative briefing materials in each lesson plan give even the most inexperienced teachers the confidence they need to deliver engaging lessons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy