Makeblock Robot Kit

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£112.41

(exc. VAT)

£134.89

(inc. VAT)

RS Stock No.:
209-7572
Mfr. Part No.:
P1030046
Brand:
Makeblock
Find similar products by selecting one or more attributes.
Select all

Brand

Makeblock

Product Type

Robot Kit

Standards/Approvals

RoHS

COO (Country of Origin):
CN

The 6-robot Makeblock Codey Rocky education pack is an ideal solution for teaching large-class lessons and demonstrations on robot programming. Suitable for ages 6 and over, Codey Rockey combines hardware and software to introduce students to professional coding in a fun and engaging way, teaching them about AI (Artificial Intelligence) and IoT (Internet of Things) while teaching them how to use block-based and written Python code and Scratch, a visual programming language for children designed by MIT.


Codey Rocky harnesses the power of Makeblock's mBlock software, structuring learning around a series of games at different complexity levels to make progress fun but clear. Through this software, students will gain intuitive understanding of different programming commands but will also use this knowledge to increase their understanding of AI and IoT applications.


This Codey Rocky education kit contains six sets of 2-in-1 Codey Rocky robots, each of which is equipped with over 10 electronic modules to encourage students to explore the capabilities of coding, from determining a path of movement all the way up to creating dot matrix animations and realizing other IoT applications. With Codey Rocky, up to 12 students can learn coding at the same time, making this educational pack an ideal addition to any classroom for large-scale demonstrations and exercises.


The education pack contains a full set of student guides, teacher's guides, and presentation material to make it easier for teachers to prepare for and deliver lessons. What's more, the charging accessories included in the kit ensure the robots remain full of energy for the lesson and the Gratnells storage boxes keep them safe when not in use. With the help of our kit, teachers can develop courses on programming, complete with professional guidance, from teaching the basics of coding to developing more complex functions, such as gathering weather data and creating forecasts.


Each Codey Rocky Education pack contains:


  • 6 x Codey

  • 6 x Rocky

  • 6 x Lanyards

  • 6 x Micro USB data cable (100cm)

  • 6 x Quick Start Guide (English)

  • 1 x Safety Guide (English)

  • 48 x Codey Rocky Colour Cards

  • 1 x 8-port USB charger

  • 1 x Power Cord

  • 1 x Gratnells Storage Box

  • 1 x Pearl-cotton box liner

  • 2 x Name Sticker

  • 1 x Teacher's Guide (Pack of 6) (English)

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy