Milwaukee Staple 960 Per Pack Per pack
- RS Stock No.:
- 858-543
- Mfr. Part No.:
- 4932480360
- Brand:
- Milwaukee
Subtotal (1 pack of 961 units)*
£70.83
(exc. VAT)
£85.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £70.83 | £0.074 |
*price indicative
- RS Stock No.:
- 858-543
- Mfr. Part No.:
- 4932480360
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Staple | |
| Staple Size | 50 mm | |
| Quantity Per Package | 960Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Staple | ||
Staple Size 50 mm | ||
Quantity Per Package 960Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee fencing staples provide a reliable solution for securing various types of wire fencing to wooden structures. Designed to enhance holding power and longevity, these staples are essential for Durable fencing applications.
Hot dipped galvanised coating ensures superior long-term corrosion resistance
4mm thick steel wire offers optimal durability for outdoor use
Sharp divergent point tips improve holding power by twisting into wood
Red adhesive coating boosts drivability while maximising holding strength
Paper tape collation enhances speed and convenience during application
