Milwaukee Staple 960 Per Pack Per pack
- RS Stock No.:
- 858-542
- Mfr. Part No.:
- 4932480359
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 961 units)*
£64.99
(exc. VAT)
£77.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £64.99 | £0.068 |
*price indicative
- RS Stock No.:
- 858-542
- Mfr. Part No.:
- 4932480359
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Staple | |
| Staple Size | 45 mm | |
| Quantity Per Package | 960Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Staple | ||
Staple Size 45 mm | ||
Quantity Per Package 960Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee fencing staple is a premium fastening solution designed for securing various types of wire fencing to wood. Its robust construction ensures longevity and reliable performance.
Hot dipped galvanised coating provides outstanding corrosion resistance
Sharp divergent point tips enhance holding power when driven into wood
4mm thick steel wire offers optimal durability for outdoor applications
Red adhesive coating improves drivability while maximising grip
Paper tape collation allows for quick and convenient usage
