Milwaukee Staple 610 Per pack
- RS Stock No.:
- 858-308
- Mfr. Part No.:
- 4932479628
- Brand:
- Milwaukee
Subtotal (1 pack of 610 units)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.33 | £0.022 |
*price indicative
- RS Stock No.:
- 858-308
- Mfr. Part No.:
- 4932479628
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Staple | |
| Staple Size | 25 x 19 mm | |
| Quantity Per Package | 610 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Staple | ||
Staple Size 25 x 19 mm | ||
Quantity Per Package 610 | ||
RoHS Status: Exempt
The Milwaukee cable staples provide a reliable fastening solution for securing a variety of electrical and data cables. Designed for internal use, these staples ensure cables are fixed safely to wooden structures.
Cable staples measure 25mm in length and 19mm in width
Flat TOP design includes a plastic bridge to protect cables
Pack includes 600 staples for extensive usage
Fabricated for use on wooden joists and structures only
