Milwaukee Staple 960 Per Pack Per pack
- RS Stock No.:
- 858-541
- Mfr. Part No.:
- 4932480358
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 961 units)*
£61.66
(exc. VAT)
£73.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £61.66 | £0.064 |
*price indicative
- RS Stock No.:
- 858-541
- Mfr. Part No.:
- 4932480358
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Staple | |
| Staple Size | 40 mm | |
| Quantity Per Package | 960Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Staple | ||
Staple Size 40 mm | ||
Quantity Per Package 960Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee fencing staple is a robust fastening solution designed primarily for securing various types of wire fencing to wood. With its hot-dipped galvanised finish, it ensures durability and long-term performance in outdoor environments.
Hot dipped galvanised coating enhances corrosion resistance
4mm thick steel wire provides exceptional lifespan
Sharp divergent point tips improve holding power during installation
Red adhesive coating boosts drivability and maximises grip
Paper tape collation allows for Faster and more convenient application
