HIROSUGI M3 Standoff, 40 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 664-3091
- Mfr. Part No.:
- BSB-340E
- Brand:
- HIROSUGI
Image representative of range
Get a bulk buy discount
Add 50 more to save £2.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£9.23
(exc. VAT)
£11.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 420 unit(s) ready to ship
- Plus 980 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | £0.923 | £9.23 | - |
| 50 - 190 | £0.878 | £8.78 | £2.25 |
| 200 - 490 | £0.833 | £8.33 | £18.00 |
| 500 + | £0.739 | £7.39 | £92.00 |
*price indicative
- RS Stock No.:
- 664-3091
- Mfr. Part No.:
- BSB-340E
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Stud Length | 6mm | |
| Product Type | Standoff | |
| Length | 40mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 6mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Stud Length 6mm | ||
Product Type Standoff | ||
Length 40mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 6mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Brass Hex Spacers, BSB Series
Related links
- HIROSUGI M3 Standoff 6 mm Stud Polyoxymethylene
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
