HIROSUGI M3 Standoff, 45 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 664-3094
- Mfr. Part No.:
- BSB-345E
- Brand:
- HIROSUGI
Image representative of range
Get a bulk buy discount
Add 50 more to save £2.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£11.28
(exc. VAT)
£13.54
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 870 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | £1.128 | £11.28 | - |
| 50 - 190 | £1.073 | £10.73 | £2.75 |
| 200 - 490 | £1.016 | £10.16 | £22.40 |
| 500 + | £0.901 | £9.01 | £113.50 |
*price indicative
- RS Stock No.:
- 664-3094
- Mfr. Part No.:
- BSB-345E
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Product Type | Standoff | |
| Length | 45mm | |
| Stud Length | 6mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 6mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Product Type Standoff | ||
Length 45mm | ||
Stud Length 6mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 6mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Brass Hex Spacers, BSB Series
Related links
- HIROSUGI M3 Standoff 6 mm Stud Polyoxymethylene
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
