HIROSUGI M3 Standoff, 20 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 664-3076
- Mfr. Part No.:
- BSB-320E
- Brand:
- HIROSUGI
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£5.64
(exc. VAT)
£6.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 61 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £5.64 | £0.564 | - |
| 5 - 19 | £5.35 | £0.535 | 5% |
| 20 - 49 | £5.09 | £0.509 | 9% |
| 50 + | £4.53 | £0.453 | 19% |
*price indicative
- RS Stock No.:
- 664-3076
- Mfr. Part No.:
- BSB-320E
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Length | 20mm | |
| Stud Length | 6mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 6mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Length 20mm | ||
Stud Length 6mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 6mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Brass Hex Spacers, BSB Series
Related links
- HIROSUGI M3 Standoff 6 mm Stud Polyoxymethylene
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
- HIROSUGI M3 Standoff 6 mm Stud, Brass
