HIROSUGI M3 Standoff, 5 mm Body, 6 mm Stud, Brass

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
664-3060
Mfr. Part No.:
BSB-305E
Brand:
HIROSUGI
Find similar products by selecting one or more attributes.
Select all

Brand

HIROSUGI

Stud Length

6mm

Product Type

Standoff

Length

5mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

3.5mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Brass Hex Spacers, BSB Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy