Mac 8 M2 Standoff, 10 mm Body, 5 mm Stud, Polyoxymethylene, Brass

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
500-6621
Mfr. Part No.:
2MQ-10
Brand:
Mac 8
Find similar products by selecting one or more attributes.
Select all

Brand

Mac 8

Stud Length

5mm

Product Type

Standoff

Length

10mm

Gender

Male/Female

Material

Polyoxymethylene, Brass

Shape

Round

Thread Size A

M2

Thread Size B

M2

Hole Depth

7mm

Outside Diameter

10mm

Finish

Nickel Plated

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy