HIROSUGI M4 Standoff, 50 mm Body, 8 mm Stud, Polyoxymethylene, Brass
- RS Stock No.:
- 664-3379
- Mfr. Part No.:
- BS-450E
- Brand:
- HIROSUGI
Image representative of range
Get a bulk buy discount
Add 50 more to save £3.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£12.31
(exc. VAT)
£14.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | £1.231 | £12.31 | - |
| 50 - 190 | £1.171 | £11.71 | £3.00 |
| 200 - 490 | £1.107 | £11.07 | £24.80 |
| 500 + | £0.984 | £9.84 | £123.50 |
*price indicative
- RS Stock No.:
- 664-3379
- Mfr. Part No.:
- BS-450E
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Length | 50mm | |
| Product Type | Standoff | |
| Stud Length | 8mm | |
| Gender | Male/Female | |
| Material | Polyoxymethylene, Brass | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 45.5mm | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Length 50mm | ||
Product Type Standoff | ||
Stud Length 8mm | ||
Gender Male/Female | ||
Material Polyoxymethylene, Brass | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 45.5mm | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Duracom Hex Spacers, BS Series
Note
Duracon® is a registered trademark of Polyplastics
Standards
UL94-HB (material)
