HIROSUGI M4 Standoff, 15 mm Body, 8 mm Stud, Polyoxymethylene, Brass

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
664-3353
Mfr. Part No.:
BS-415E
Brand:
HIROSUGI
Find similar products by selecting one or more attributes.
Select all

Brand

HIROSUGI

Product Type

Standoff

Stud Length

8mm

Length

15mm

Gender

Male/Female

Material

Polyoxymethylene, Brass

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10.5mm

Finish

Plain

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Duracom Hex Spacers, BS Series


Note

Duracon® is a registered trademark of Polyplastics

Standards

UL94-HB (material)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy