Mac 8 Standoff M2, 10 mm Body, Polyoxymethylene, Brass
- RS Stock No.:
- 500-6564
- Mfr. Part No.:
- 2MP-10
- Brand:
- Mac 8
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 500-6564
- Mfr. Part No.:
- 2MP-10
- Brand:
- Mac 8
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | Standoff | |
| Length | 10mm | |
| Gender | Female/Female | |
| Material | Polyoxymethylene, Brass | |
| Shape | Round | |
| Thread Size A | M2 | |
| Thread Size B | M2 | |
| Hole Depth | 10mm | |
| Outside Diameter | 10mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type Standoff | ||
Length 10mm | ||
Gender Female/Female | ||
Material Polyoxymethylene, Brass | ||
Shape Round | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hole Depth 10mm | ||
Outside Diameter 10mm | ||
Finish Nickel Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Mac 8 Standoff M2 Polyoxymethylene, Brass
- Mac 8 Standoff M2 Polyoxymethylene, Brass
- Mac 8 Standoff M2 Polyoxymethylene, Brass
- Mac 8 Standoff M2 Brass, Polyoxymethylene
- Mac 8 M2 Standoff 5 mm Stud Brass
- Mac 8 M2 Standoff 5 mm Stud Brass
- HIROSUGI M4 Standoff 8 mm Stud Brass
- Mac 8 M2 Standoff 5 mm Stud Polyoxymethylene
