Threaded Standoff, M3 x M3 Thread, 30mm Body, Nylon, Female/Female
- RS Stock No.:
- 247-0473
- Brand:
- NEUTRAL
Image representative of range
Bulk discount available
Subtotal (1 pack of 50 units)*
£13.50
(exc. VAT)
£16.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 250 | £0.27 | £13.50 |
| 300 - 1200 | £0.25 | £12.50 |
| 1250 - 2450 | £0.24 | £12.00 |
| 2500 + | £0.228 | £11.40 |
*price indicative
- RS Stock No.:
- 247-0473
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Body Length | 30mm | |
| Thread Size | M3 x M3 | |
| Gender Type | Female/Female | |
| Material | Nylon | |
| Body Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 30mm | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Body Length 30mm | ||
Thread Size M3 x M3 | ||
Gender Type Female/Female | ||
Material Nylon | ||
Body Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 30mm | ||
Finish Plain | ||
Related links
- Threaded Standoff 20mm Body Female/Female
- Threaded Standoff 16mm Body Female/Female
- Wurth Elektronik Standoff 30mm Body Male/Female, 10mm Stud
- Threaded Standoff 20mm Body Female/Female
- Schneider Electric Standoff 30mm Body, Galvanised Steel
- Wurth Elektronik Threaded Standoff 16mm Body Female/Female
- Essentra Threaded Standoff M3 Nylon
- Essentra Threaded Standoff M3 Nylon