Threaded Standoff, M3 x M3 Thread, 16mm Body, Nylon, Female/Female
- RS Stock No.:
- 247-0091
- Brand:
- NEUTRAL
Stock information currently inaccessible
- RS Stock No.:
- 247-0091
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Body Length | 16mm | |
| Thread Size | M3 x M3 | |
| Gender Type | Female/Female | |
| Material | Nylon | |
| Body Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 16mm | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Body Length 16mm | ||
Thread Size M3 x M3 | ||
Gender Type Female/Female | ||
Material Nylon | ||
Body Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 16mm | ||
Finish Plain | ||
Related links
- Threaded Standoff 30mm Body Female/Female
- Threaded Standoff 20mm Body Female/Female
- Wurth Elektronik Threaded Standoff 16mm Body Female/Female
- Threaded Standoff 20mm Body Female/Female
- Wurth Elektronik Spacer Stud 16mm Body Male/Female
- Wurth Elektronik Standoff 30mm Body Male/Female, 10mm Stud
- Wurth Elektronik Spacer Stud 16mm Body Male/Female
- Essentra Threaded Standoff M3 Nylon