Threaded Standoff, M3 x M3 Thread, 20mm Body, Nylon, Female/Female

Image representative of range

Stock information currently inaccessible
RS Stock No.:
222-575
Brand:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Body Length

20mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Nylon

Body Shape

Round

Thread Size A

M3

Thread Size B

M3

Outside Diameter

8mm

Finish

Plain

Non Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy