Phoenix Contact PRT/2 Series Latch
- RS Stock No.:
- 854-4820
- Mfr. Part No.:
- 3040631
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£30.46
(exc. VAT)
£36.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £30.46 | £0.609 |
*price indicative
- RS Stock No.:
- 854-4820
- Mfr. Part No.:
- 3040631
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Latch | |
| Material | Glass Filled Polyamide | |
| Colour | Orange | |
| Series | PRT/2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Latch | ||
Material Glass Filled Polyamide | ||
Colour Orange | ||
Series PRT/2 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Latching, can only be released using a screwdriver, length: 23.2 mm, width: 9 mm, number of positions: 2, color: Orange
Related links
- Phoenix Contact PRZ 1.5/S Series Latch
- Phoenix Contact UPR/ 2 Series Latch
- Phoenix Contact PRV/2 Series Latch for Use with DIN Rail Terminal Blocks
- Phoenix Contact PR/2 Series Latch for Use with Modular Terminal Block
- Phoenix Contact APH-UTWE 6-2 Series Cover
- Phoenix Contact SP 2 Series Pluggable Terminal Block, 24A
- Phoenix Contact PP - H 2 Series Pluggable Terminal Block
- Phoenix Contact PPCT 6/2 Series Pluggable Terminal Block, 20A
