Phoenix Contact PRZ 1.5/S Series Latch
- RS Stock No.:
- 854-4848
- Mfr. Part No.:
- 3212905
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£25.93
(exc. VAT)
£31.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £25.93 | £0.519 |
*price indicative
- RS Stock No.:
- 854-4848
- Mfr. Part No.:
- 3212905
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Latch | |
| Material | Glass Filled Polyamide | |
| Colour | Orange | |
| Series | PRZ 1.5/S | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Latch | ||
Material Glass Filled Polyamide | ||
Colour Orange | ||
Series PRZ 1.5/S | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Latching, length: 59 mm, width: 6.8 mm, color: Orange
The conductor can be fixed using Phoenix Contact cable binders;Can be snapped into the plug housing as an option
Related links
- Phoenix Contact PRZ Series Latch for Use with Modular Terminal Block
- Phoenix Contact RB ST 10-1.5/S Series Reducing Bridge
- Phoenix Contact D-PPC 1.5/S Series End Cover
- Phoenix Contact PP-H 1.5/S/10 Series Terminal Plug
- Phoenix Contact PPC 1.5/S-NS/1-L GNYE Series Combi Plug Push-in
- Phoenix Contact 3248100 MPT 1.5/S Series Feed Through Terminal Block Grey 1-Level, Push-in
- Phoenix Contact 3208511 PTTB 1.5/S Series Double Level Terminal Block Grey 2-Level, Push-in
- Phoenix Contact 3214547 PTS 1.5/S Series Feed Through Terminal Block Grey 1-Level IECEx/ATEX
