Phoenix Contact UPR/ 2 Series Latch

Subtotal (1 box of 50 units)*

£20.79

(exc. VAT)

£24.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£20.79£0.416

*price indicative

RS Stock No.:
854-4839
Mfr. Part No.:
3045567
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

UPR/ 2

Product Type

Latch

Standards/Approvals

No

COO (Country of Origin):
PL
Latching, length: 39.8 mm, width: 10 mm, number of positions: 2, color: Orange

Snapped into the outside of the plug housing and hooks onto the Terminal Block housing when the plug is snapped on

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy