Phoenix Contact PTFIX 10/S-F Series DIN Rail Terminal Accessory
- RS Stock No.:
- 220-5629
- Mfr. Part No.:
- 1082917
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£8.26
(exc. VAT)
£9.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 360 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.413 | £8.26 |
*price indicative
- RS Stock No.:
- 220-5629
- Mfr. Part No.:
- 1082917
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Terminal Accessory | |
| Material | Polyamide | |
| Series | PTFIX 10/S-F | |
| Colour | Grey | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | EAC Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Terminal Accessory | ||
Material Polyamide | ||
Series PTFIX 10/S-F | ||
Colour Grey | ||
Standards/Approvals EAC | ||
Hazardous Area Certification EAC Ex | ||
- COO (Country of Origin):
- PL
The Phoenix Contact flange with screw-on fixing has length 37 mm, width 8.6 mm and height 25.1 mm
Colour Grey
Related links
- Phoenix Contact UPRZ Series DIN Rail Terminal Accessory
- Phoenix Contact DIN Rail Terminal Accessory
- Phoenix Contact HV M12/1-TP Series DIN Rail Terminal Accessory
- Phoenix Contact PAI-4-FIX-5/6 GY Series DIN Rail Terminal Accessory
- Phoenix Contact PAI-4-FIX-5/6 GN Series DIN Rail Terminal Accessory
- Phoenix Contact HV M6/1-VS 2 Series DIN Rail Terminal Accessory
- Phoenix Contact FBS 10-8 BU Series DIN Rail Terminal Accessory
- Phoenix Contact PAI-4-FIX-5/6 BK Series DIN Rail Terminal Accessory
